
This 19-position through-hole female socket connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The connector features a gold-plated contact finish and a copper contact material. It is constructed with a polyester insulation material and has a black insulation color. The connector is RoHS compliant and has a voltage rating of 100V.
Mill-Max 311-43-119-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 311 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 311-43-119-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.