
This 20-contact SIP connector features a current rating of 3A and a DC rated voltage of 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with a beryllium copper alloy contact material and has a gold plating. It is packaged in a rail/tube packaging with 10 pieces per package.
Mill-Max 311-93-120-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 311-93-120-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.