The Mill-Max 311-93-136-41-001000 is a 36-contact socket strip with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. It can handle a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Mill-Max 311-93-136-41-001000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.19mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.