This 32-contact SIP connector is rated for 3A and 150V DC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package quantity of 6 and is packaged in a rail/tube format. The connector features a termination of solder and is not RoHS compliant. It has a contact material of beryllium copper alloy and a contact plating of tin and lead.
Mill-Max 311-99-132-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 311-99-132-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.