64-position, single-row SIP socket connector with straight, through-hole mounting and solder termination. Features beryllium copper alloy contacts with tin-lead plating, rated for 3A current and 100V AC / 150V DC. Operates across a temperature range of -55°C to 125°C. The black polychlorinated insulator provides a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 311-99-164-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 311 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 311-99-164-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.