
This brass contact features a gold plating and a non-insulated design. It has a diameter of 1.52mm and is available in packs of 500. The contact is suitable for through hole mounting on a PCB and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3117-1-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3117-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.031inch |
| Body Length | 0.26inch |
| Body Material | Brass |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.188inch |
| Inside Diameter | 0.024inch |
| Insulation | Non-Insulated |
| Length | 1.19mm |
| Material | Brass |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Outside Diameter | 1.52mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3117 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3117-1-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
