This is a single brass contact with a gold plating, suitable for through hole mounting on a PCB. It has a non-insulated design and is available in a bulk packaging of 500 pieces. The contact material is brass, and the plating is gold. The contact is RoHS compliant and has a lead content. The contact is designed for a board thickness of 0.062inch and has a body length of 0.291inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3117-2-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3117-2-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.291inch |
| Body Material | Brass |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.188inch |
| Gender | Male |
| Inside Diameter | 0.024inch |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 1.98mm |
| Material | Brass |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Outside Diameter | 1.52mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3117 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3117-2-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
