Mill-Max 3121-2-00-21-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.04inch |
| Insulation | Non-Insulated |
| Length | 0.248inch |
| Mount | Solder, Through Hole |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.019inch |
| RoHS Compliant | Yes |
| Series | 3121 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3121-2-00-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.