
This brass contact features a tin lead plating and measures 1.17mm in depth. It has a straight orientation and is available in quantities of 500. The contact is terminated with solder and has a length of 0.37 inch. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3128-1-00-01-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3128-1-00-01-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 1.17mm |
| Gender | Male |
| Length | 0.37inch |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 3128-1-00-01-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.