
Contact SKT Solder ST Thru-Hole Bulk
Mill-Max 3130-2-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Length | 7.16mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.57mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3130 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3130-2-00-15-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.
