This contact is made from brass with a gold plating. It is non-insulated and features a PC pin termination. The contact is available in a package quantity of 500, packaged in bulk. It is compliant with RoHS regulations.
Mill-Max 3130-2-00-21-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3130 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3130-2-00-21-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.