
This contact features a brass material with a tin plating, and is non-insulated. It is designed for through hole mounting and has a PC pin termination. The contact is available in bulk packaging with 500 pieces per package, and is compliant with RoHS regulations.
Mill-Max 3130-3-00-80-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3130 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3130-3-00-80-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.