This contact features a brass contact material with gold plating and is non-insulated. It is designed for through hole mounting and is available in bulk packaging with 500 pieces per package. The component is compliant with RoHS regulations. It is part of the Mill-Max 3130 series.
Mill-Max 3130-4-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3130 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3130-4-00-15-00-00-08-0 to view detailed technical specifications.
No datasheet is available for this part.