This brass male contact has a diameter of 1.57mm and a length of 9.27mm. It features a gold plating and is designed for through-hole mounting. The contact material is brass, and it is non-insulated. The contact is RoHS compliant and available in a package quantity of 500 in bulk packaging.
Mill-Max 3137-3-00-34-00-00-08-0 technical specifications.
| Board Thickness | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 1.57mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 9.27mm |
| Material | Brass |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 1.57mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3137 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3137-3-00-34-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.