
This contact features a brass material with gold plating, and is designed for through hole mounting without insulation. It is available in quantities of 500 in bulk packaging. The product contains lead and is compliant with RoHS regulations.
Mill-Max 3144-1-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3144 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.