
This through hole contact is made from brass material with a gold plating. It has a length of 6.77mm and an outside diameter of 2.39mm. The contact is lead free, but contains lead. It is packaged in bulk quantities of 500 pieces.
Sign in to ask questions about the Mill-Max 3144-1-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3144-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.79mm |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 6.77mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 2.39mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3144-1-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
