This through hole contact is made from brass with a tin lead plating and features non-insulated construction. It is available in quantities of 500 and packaged in bulk. The contact is not RoHS compliant. It is part of the 3144 series.
Sign in to ask questions about the Mill-Max 3144-2-00-01-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3144-2-00-01-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3144 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 3144-2-00-01-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.