
This contact features a brass material with a gold plating, a flange diameter of 0.094inch, and a length of 0.297inch. It is non-insulated and has a pin diameter of 0.063inch. The contact is designed for through hole mounting and is available in a packaging quantity of 500 pieces in bulk packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Mill-Max 3144-2-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3144-2-00-21-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Length | 0.297inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 2.39mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.063inch |
| RoHS Compliant | Yes |
| Series | 3144 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3144-2-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
