This contact features a brass material with gold plating, and is non-insulated. It is available in a bulk packaging quantity of 500 pieces. The contact is RoHS compliant and has a termination type of PC Pin.
Sign in to ask questions about the Mill-Max 3144-2-00-34-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3144-2-00-34-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3144 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3144-2-00-34-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.