
This contact features a brass material with a tin plating and is non-insulated. It is designed for through hole mounting and has a PC pin termination. The contact is available in bulk packaging with 500 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Mill-Max 3144-3-00-80-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3144-3-00-80-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3144 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3144-3-00-80-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.