This 4-contact SIP socket strip is designed for through hole mounting and features a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. The socket strip is constructed with a straight body orientation and a terminal pitch of 2.54mm.
Mill-Max 315-13-104-41-001100 technical specifications.
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 3.09mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mill-Max 315-13-104-41-001100 to view detailed technical specifications.
No datasheet is available for this part.