Single-position, straight, female socket header for board-to-board applications. Features beryllium copper alloy contacts with gold plating for reliable connectivity. Rated for 3A current and 100V AC / 150V DC, with an operating temperature range of -55°C to 125°C. Through-hole mounting with solder termination and a black polychlorinated insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 315-43-101-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 315-43-101-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.