
This 19-position shrouded header features a through hole package type with a 0.1inch pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header has a single row with 19 female socket contacts and is terminated with solder. The manufacturer is Mill-Max and the part number is 315-43-119-41-003000.
Sign in to ask questions about the Mill-Max 315-43-119-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 315-43-119-41-003000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 315-43-119-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.