
20-position, single-row socket strip with straight, through-hole mounting and solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance, rated for 3A current and 100V AC/150V DC voltage. The black polyester insulator, rated UL94 V-0, ensures reliable operation across a -55°C to 125°C temperature range. This connector offers a 2.54mm pitch and a 50.8mm length, designed for board-to-board interconnect applications.
Mill-Max 315-43-120-41-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 315-43-120-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.