
This 26-position female socket connector features a gold-plated contact and a black color. It is designed for through-hole mounting and has a 0.1inch pitch. The connector is packaged in bulk and is compliant with RoHS regulations. The manufacturer's part number is 315-43-126-41-003000, and it belongs to the 315 series.
Sign in to ask questions about the Mill-Max 315-43-126-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 315-43-126-41-003000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 315-43-126-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.