
This 31-position through-hole female socket connector is rated for 100V and has a maximum operating temperature of 125°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS standards. The connector features a gold-plated contact with a copper base and a black polyester insulation. It is available in bulk packaging with a 0.1-inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |