The Mill-Max 315-44-131-61-003000 is a 31-contact socket strip with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. This component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It can withstand a maximum voltage rating of 150VDC or 100VAC. The socket strip is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |