This 31-position through-hole female socket features gold contact plating and a 0.1inch pitch. It is available in bulk packaging and has a single row configuration. The socket is not RoHS compliant. It is part of the 315 series from Mill-Max.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 315-93-131-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 315 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 315-93-131-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.