
This Mill-Max 315 series female socket header has 55 positions, a 0.1inch pitch, and is through hole mount. It features gold plating and is available in bulk packaging. The header is not RoHS compliant, and the manufacturer part number is 315-93-155-41-003000.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 315 |
| Termination | Solder |
| RoHS | Not Compliant |