The Mill-Max 315-99-108-41-001000 is an 8-contact SKT socket strip with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of solder. This component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 150VDC and a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 3.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |