The Mill-Max 315-99-131-41-003000 is a 31-contact socket strip with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. This component operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 150VDC or 100VAC. It can handle a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.41mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |