
20-position, single-row straight socket strip connector with a 2.54mm pitch. Features copper and beryllium copper alloy contacts with tin, lead, and gold plating, rated for 3A current and up to 150V DC / 100V AC. Designed for through-hole mounting with solder termination and a black SIP package. Operates within a temperature range of -55°C to 125°C.
Mill-Max 316-93-120-41-006000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 316 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 316-93-120-41-006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
