Single-row, straight, through-hole socket connector featuring 21 positions with a 1.78mm pitch. Contacts are made of copper with gold plating for mating and termination, supporting a current rating of 3A and a maximum AC voltage rating of 100V (150V DC rated). The black housing is constructed from Polybutylene insulation with a UL94 V-0 flammability rating, operating across a temperature range of -55°C to 125°C. This RoHS compliant component measures 37.64mm in length and 2.64mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.64mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polybutylene |
| Length | 37.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |