21-position, single-row shrouded header with a 1.78mm pitch, designed for through-hole mounting. Features gold-plated copper contacts for reliable mating and a maximum current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. The black polychlorinated insulation material has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 317-93-121-41-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.64mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 37.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| RoHS Compliant | No |
| Series | 317 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 3.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 317-93-121-41-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
