
This 8-contact HDR spring loaded connector has a terminal pitch of 2.54mm and is rated for a maximum voltage of 150VDC or 100VAC. It features a straight body orientation and is designed for surface mount applications. The connector measures 20.32mm in length, 2.54mm in depth, and 4.29mm in height. It is constructed with 8 contacts and uses solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 319-10-108-30-041000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.29 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 319-10-108-30-041000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.