
This 18-contact socket strip from Mill-Max features a 2.54mm pitch and straight body orientation. It is designed for through-hole mounting and uses wire wrap termination. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It can withstand a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 322-93-118-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 45.72 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.9 |
| Tail Length (mm) | 9.4 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 322-93-118-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.