
This unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It has a mounting type of through hole and a termination method of solder. The header has 41 contacts and a maximum voltage rating of 150VDC or 100VAC. It measures 104.14mm in length, 2.54mm in depth, and 9.14mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 334-10-141-00-020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 104.14 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-10-141-00-020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.