This 50-contact unshrouded header has a terminal pitch of 2.54mm and a product length of 127mm. It is designed for through-hole mounting and features a straight body orientation. The header is rated for a maximum voltage of 150VDC or 100VAC and is suitable for use in a variety of applications. The product has a depth of 2.54mm and a height of 9.14mm, making it a compact solution for connecting multiple contacts. The termination method is solder, ensuring a secure connection.
Mill-Max 334-40-150-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 127 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-40-150-00-020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.