
This 15-position unshrouded header features a terminal pitch of 2.54mm and a product length of 38.1mm. It is designed for through-hole mounting and has a maximum voltage rating of 150VDC. The header is constructed with a straight body orientation and a termination method of solder. It is suitable for applications requiring a high level of electrical insulation and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 334-90-115-00-020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-90-115-00-020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.