
This unshrouded header has 21 positions and a 2.54mm pitch, suitable for through-hole mounting. It can withstand a maximum voltage rating of 150VDC or 100VAC. The header has a product length of 53.34mm, a product depth of 2.54mm, and a product height of 9.14mm. It is designed for use with memory cards, specifically SD and microSD types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 334-90-121-00-020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 334-90-121-00-020000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-90-121-00-020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.