This unshrouded header features 41 contacts with a 2.54mm pitch and a length of 104.14mm. It has a maximum voltage rating of 150VDC and is designed for through-hole mounting. The header is straight in body orientation and has a termination method of solder. It is suitable for applications requiring a high number of connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 334-90-141-00-020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 104.14 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.32mm |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-90-141-00-020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.