This unshrouded header features 59 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC. It has a straight body orientation and is designed for through-hole mounting. The product measures 149.86mm in length, 2.54mm in depth, and 9.14mm in height. The termination method is solder, and it is suitable for applications requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 334-90-159-00-020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 149.86 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.14 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 59 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 334-90-159-00-020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.