Conn Unshrouded Header HDR 31 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.95mm |
| Mating Length | 3.175mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |