
This is a single-position through hole connector made from brass with a gold plating. It has a pitch of 5.08mm and is available in a bulk packaging quantity of 500. The connector is compliant with RoHS and REACH regulations. It has a depth of 0.63mm and a length of 5.08mm, with a width of 5.08mm. The material is brass, and the contact material is also brass.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3360-1-14-15-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3360-1-14-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.63mm |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3360 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3360-1-14-15-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
