
This brass contact features a gold plating and is designed for through hole mounting. It is available in a bulk packaging quantity of 500 pieces. The contact is RoHS compliant, meeting the requirements for restricted substances. The contact material is brass, and the termination type is PC pin.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3405 |
| Termination | PC Pin |
| RoHS | Compliant |
