This 24-position through-hole header features a single row with a 0.1inch pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in general applications and is manufactured by Mill-Max.
Sign in to ask questions about the Mill-Max 342-10-124-00-594000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 342-10-124-00-594000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 342 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 342-10-124-00-594000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.