
This 39-contact unshrouded header features a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC or 100VAC. It is designed for through hole mounting and has a product length of 99.06mm, product depth of 2.54mm, and product height of 24.39mm. The header is available in a straight body orientation and has a tail length of 3.175mm.
Mill-Max 342-10-139-00-594000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 99.06 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 24.39 |
| Tail Length (mm) | 3.175 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.175mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 342-10-139-00-594000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.