PIN RECEPTACLE, PC BOARD, SOLDER
Mill-Max 3450-0-15-15-18-27-040 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | 3450 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.