Conn Socket Strip SKT 43 POS 2.54mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Mill-Max 346-41-143-41-012000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.39mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.