
This 2-row SKT socket strip from Mill-Max features a straight body orientation and press-fit termination method. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications with a maximum voltage rating of 150VDC or 100VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 346-43-102-41-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 346-43-102-41-012000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.39 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 346-43-102-41-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.